text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J331MPD

VR Series 330 uF 63 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Nichicon UVR1J331MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 710mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
Singapore:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$41.00
USD
Quantity
Unit Price
200
$0.205
800
$0.199
3,000
$0.194
6,000
$0.192
15,000+
$0.186
Product Variant Information section