text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V102MHD1TO

VR Series 1000 uF 35 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Nichicon UVR1V102MHD1TO - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.15A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$0.27
1,500
$0.265
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section