Manufacturer Part #
UVR1V4R7MDD
VR Series 4.7 uF 35 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Nichicon UVR1V4R7MDD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 40mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0349
1,500
$0.034
4,000
$0.0332
10,000
$0.0325
25,000+
$0.031
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole