text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2A471MHD

VR Series 470 uF 100 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2A471MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,444
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section