text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY1C222MPD

VY Series 2200 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Caps

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY1C222MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1400
Multiple Of:
200
Total
$889.00
USD
Quantity
Unit Price
200
$0.655
400
$0.645
800
$0.64
1,000
$0.635
3,000+
$0.615
Product Variant Information section