Manufacturer Part #
UVZ1C103MHD
VZ Series 10000uF 16V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVZ1C103MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 10000µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$0.99
150
$0.965
250
$0.955
1,000
$0.925
1,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole