text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1J101MPD1TD

VZ Series 63V 100 uF 10 x 12.5 mm 5 mm=LS Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Nichicon UVZ1J101MPD1TD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -55°C to +105°C
Ripple Current: 215mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
500
$0.107
1,500
$0.104
2,500
$0.102
7,500
$0.0992
12,500+
$0.0967
Product Variant Information section