text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1J221MPD

VZ Series 220 F 63 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UVZ1J221MPD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 335mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 415.8µA
Dimension: L  16mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
125
$0.191
300
$0.188
1,000
$0.184
2,000
$0.181
5,000+
$0.174