text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1V472MHD

VZ Series 4700 uF 35V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Nichicon UVZ1V472MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,200
Germany:
2,200
7,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$113.50
USD
Quantity
Unit Price
50
$2.27
150
$2.23
200
$2.22
500
$2.20
750+
$2.17
Product Variant Information section