text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2W4R7MPD

VZ Series 4.7 uF 450 V 105°C Ø10 x 20mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Nichicon UVZ2W4R7MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1400
Multiple Of:
200
Total
$665.00
USD
Quantity
Unit Price
200
$0.49
600
$0.48
800
$0.475
2,000
$0.465
3,000+
$0.46
Product Variant Information section