text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD1C680MCL1GS

WD Series 68 F 16 V 105 °C Ø 6.3 x 5.8 mm V-Chip SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nichicon UWD1C680MCL1GS - Technical Attributes
Attributes Table
Series: WD
Type: V-Chip
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 440mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 10.88µA
Dimension: L  5.8mm x D  6.3mm
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0973
4,000
$0.0966
10,000
$0.0943
15,000+
$0.0921
Product Variant Information section