text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD1H101MCL1GS

WD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Nichicon UWD1H101MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
2,500
$0.22
7,500
$0.215
12,500+
$0.21
Product Variant Information section