text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD1H680MCL1GS

WD Series 68 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWD1H680MCL1GS - Technical Attributes
Attributes Table
Series: WD
Type: V-Chip
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,500+
$0.196
Product Variant Information section