text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1C101MCL6GS

UCL 16V 100uF 20% 105C 6.3x7.7mm SMD Aluminum Electrolityc Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UCL1C101MCL6GS - Technical Attributes
Attributes Table
Series: UCL
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.6A
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Leakage Current: 16µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
900
$0.255
1,800
$0.25
4,500+
$0.245
Product Variant Information section