text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT0J101MCL1GB

WT Series 100 uF 6.3 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2606
Product Specification Section
Nichicon UWT0J101MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
4,000
$0.127
5,000
$0.126
15,000+
$0.123