text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1E331MNL1GS

WT Series 330 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT1E331MNL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 190mA
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
500
$0.105
1,500
$0.102
2,500
$0.101
10,000
$0.0975
15,000+
$0.0952
Product Variant Information section