text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1V101MCL1GS

UWT Series 100 uF 35 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UWT1V101MCL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 84mA
Lead Spacing: 2.2mm
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
461,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.82
USD
Quantity
Unit Price
900
$0.0898
2,700
$0.0873
4,500
$0.0862
9,000
$0.0846
18,000+
$0.0823