text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1V221MNL1GS

WT Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2617
Product Specification Section
Nichicon UWT1V221MNL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 190mA
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,500
USA:
190,500
242,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.50
USD
Quantity
Unit Price
500
$0.133
1,500
$0.13
2,500
$0.129
7,500
$0.127
12,500+
$0.124