text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1V4R7MCL1GB

WT Series 4.7 uF 35 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UWT1V4R7MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 15mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.80
USD
Quantity
Unit Price
2,000
$0.0614
4,000
$0.0604
8,000
$0.0594
10,000
$0.059
30,000+
$0.0571