text.skipToContent text.skipToNavigation

Manufacturer Part #

UWZ1H100MCL1GB

WZ Series 10 uF 50 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWZ1H100MCL1GB - Technical Attributes
Attributes Table
Series: WZ
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 30mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$870.00
USD
Quantity
Unit Price
1,000
$0.179
2,000
$0.177
3,000
$0.175
5,000
$0.174
10,000+
$0.17
Product Variant Information section