text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-100V100MG10R

VE Series 10 uF 100 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VE-100V100MG10R - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 10µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$149.60
USD
Quantity
Unit Price
500
$0.0769
1,500
$0.0748
5,000
$0.0726
10,000
$0.0714
20,000+
$0.069
Product Variant Information section