text.skipToContent text.skipToNavigation

Manufacturer Part #

VEJ100M1VTR-0506

VEJ Series 35 V 10 uF ±20% Ø5 x 5.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Surge VEJ100M1VTR-0506 - Technical Attributes
Attributes Table
Series: VEJ
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +105°C
Ripple Current: 27mA
Operating Temp-Max: 105°C
Dimension: L  5.7mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
1,000
$0.044
3,000
$0.0429
5,000
$0.0423
20,000
$0.0409
30,000+
$0.04
Product Variant Information section