text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH101M1VTT-0607LS

VZH Series 35 V 100 uF 105°C 2 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Surge VZH101M1VTT-0607LS - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dissipation Factor: 0.12%
Leakage Current: 0.5µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.60
USD
Quantity
Unit Price
1,000
$0.0786
3,000
$0.0764
5,000
$0.0754
10,000
$0.0741
20,000+
$0.072
Product Variant Information section