text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH470M1ETR-0606

VZH series 25V 47uF 105'C 6.3x5.7mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Surge VZH470M1ETR-0606 - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Unit Price
1,000
$0.0495
3,000
$0.0482
5,000
$0.0476
20,000
$0.0461
30,000+
$0.045
Product Variant Information section