text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPG270M

SEPG Series 270 uF 16 V ±20% Ø6.3x10 mm LS=2.5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SEPG270M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 16V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$780.00
USD
Quantity
Unit Price
500
$1.56
1,000+
$1.54
Product Variant Information section