text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEQP150M

SEQP Series 16 V 150 uF Ø10 x 8 mm LS=5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Panasonic Industry 16SEQP150M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  8mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.00
USD
Quantity
Unit Price
200
$1.82
400
$1.80
600
$1.79
1,000+
$1.77
Product Variant Information section