text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEP56M

SEP series 25 V 56 uF Ø10 x 13 mm LS=5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Panasonic Industry 25SEP56M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 700µA
Dissipation Factor: 12%
Ripple Current: 3800mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: H  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,844
USA:
1,844
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.655
Product Variant Information section