text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPD82M

SVPD Series 25 V 82 uF 10 x 12.6 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 25SVPD82M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.00
USD
Quantity
Unit Price
400+
$2.91
Product Variant Information section