text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF82M

SVPF Series 25 V 82 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 25SVPF82M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.028Ω
Leakage Current: 410µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6.9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43