text.skipToContent text.skipToNavigation

Manufacturer Part #

35PEV150M8X10.5

PEV Series 35 v 150 uf 105c 8x10.5mm Low ESR 10k HRS Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Rubycon 35PEV150M8X10.5 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 115mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,500
USA:
96,500
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500
$0.255
7,500+
$0.25
Product Variant Information section