text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEK180M

SEK Series 35 V 180 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Panasonic Industry 35SEK180M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 63mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.69
USD
Quantity
Unit Price
10
$2.23
30
$2.20
75
$2.17
200
$2.15
400+
$2.09
Product Variant Information section