text.skipToContent text.skipToNavigation

Manufacturer Part #

50SEK68M

SEK Series 50 V 68 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry 50SEK68M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Ripple Current: 60mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.70
USD
Quantity
Unit Price
10
$2.57
30
$2.53
75
$2.50
200
$2.47
400+
$2.41
Product Variant Information section