text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVPC820M

SVPC Series 6.3 V 820 uF 8 x 12 mm SMT Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SVPC820M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,064.00
USD
Quantity
Unit Price
400+
$2.66
Product Variant Information section