text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVQP220M

SVQP SERIES 6.3V 220uF 8X7mm 125'C SMD ALUMINUM POLYMER CAPACITOR

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry 6SVQP220M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Leakage Current: 693µA
Dissipation Factor: 12%
Ripple Current: 810mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.9mm x W  8.3mm x H  8.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000+
$0.535
Product Variant Information section