text.skipToContent text.skipToNavigation

Manufacturer Part #

APD1012471M035R

Aluminum Organic Polymer Capacitors 35V 470uF 1012 20% E SR=27mOhms 2K Hrs

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2545
Product Specification Section
KYOCERA AVX APD1012471M035R - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 3.29mA
Dissipation Factor: 12%
Ripple Current: 3.1A
Operating Temp Range: -55°C to +105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,500
USA:
25,500
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
400
$0.705
800
$0.695
1,200
$0.69
1,600
$0.685
2,000+
$0.67