text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0D331XR

EEF-CX Series 2 V 330 uF 105°C Ø7.3 x 4.3 x1.9 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1936
Product Specification Section
Panasonic Industry EEF-CX0D331XR - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Dissipation Factor: 12%
Ripple Current: 5600mA
Operating Temp Range: -40°C to +105°C
Dimension: L  7.5mm x W  4.3mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,610.00
USD
Quantity
Unit Price
3,500+
$0.46