text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0E331R

CX Series 2.5 V 330 uF 7.3 x 4.3 x1.9 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Panasonic Industry EEF-CX0E331R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,907.50
USD
Quantity
Unit Price
3,500+
$0.545
Product Variant Information section