text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0E271E7

SX Series 2.5 V 270 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2446
Product Specification Section
Panasonic Industry EEF-SX0E271E7 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 270µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Ripple Current: 7000µA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,265.00
USD
Quantity
Unit Price
3,500+
$1.79