text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1K220P

22 µF 80 V 45mOhm 4000 Hrs @ 125°C Radial Can SMD Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEH-ZC1K220P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Dissipation Factor: 0.08%
Ripple Current: 1050mA
Operating Temp Range: -55°C to +125°C
Dimension: L  8.3mm x W  8.3mm x H  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
500
$0.605
1,000
$0.595
1,500
$0.59
2,500+
$0.575
Product Variant Information section