text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V151V

150µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Panasonic Industry EEH-ZC1V151V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 1.6A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  10.8mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
500+
$2.44
Product Variant Information section