text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1E471P

ZS Series 25 V 470 uf 125'c 10x12.5mm 4k hrs Low ESR SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Panasonic Industry EEH-ZS1E471P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 14mΩ
Ripple Current: 3.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$796.00
USD
Quantity
Unit Price
400
$1.02
800
$0.995
1,200
$0.985
1,600
$0.98
2,000+
$0.96
Product Variant Information section