Manufacturer Part #
EEHZC1J820P
ZC Series 82 uF ±20 % 63 V 10 x 10.2 mm SMT Aluminium Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry EEHZC1J820P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Global production capacity expansion for Hybrid capacitor is to secure global BCP and deliver sufficient quantity based on customers demandWe would like to you ask a kind support to approve the factory in Malaysia(PIDMY) additionally in order to keep offering better global service to you.Effective date: 1st Oct. 2025 (only applies to the PO from 1st Oct. 2025)Current : Yamaguchi factory (Panasonic Industry Co., Ltd.)Address: 1285, Sakutaguchi, Asada, Yamaguchi City, Yamaguchi, 753-8536, Japan.New : Yamaguchi factory (Panasonic Industry Co., Ltd.)+Malaysia factory (Panasonic Industrial Device Malaysia Sdn. Bhd.) Address: No. 1, Jalan Jemuju 16/13, Shah Alam 40200 Malaysia
Part Status:
Panasonic Industry EEHZC1J820P - Technical Attributes
| Type: | Metal Can SMD |
| Capacitance: | 0µF to 82µF |
| Rated Voltage: | 0V to 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 51.6µA |
| Ripple Current: | 1.4A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount