text.skipToContent text.skipToNavigation

Manufacturer Part #

EHCSA050M2200606T

EHCSA Series 50 v 22 uf 135c 6.3x6mm Low ESR 2k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Eaton EHCSA050M2200606T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Leakage Current: 11µA
Ripple Current: 0.75A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Construction: Cylindrical
Dimension: L  6mm x D  6.3mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.215
Product Variant Information section