text.skipToContent text.skipToNavigation

Manufacturer Part #

GYE1E680MCQ1GS

GYE Series 25 v 68 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYE1E680MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 17µA
Dissipation Factor: 0.14%
Ripple Current: 1.1A
Operating Temp Range: -55°C to +125°C
Construction: Cylindrical
Dimension: L  6.6mm x W  6.6mm x H  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section