text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF1A331MCL4GS

CF Series 10 V 330 uF 8 x 12 mm ±20% SMT Polymer Hybrid Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nichicon PCF1A331MCL4GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
400
$2.05
800+
$2.02
Product Variant Information section