Manufacturer Part #
PCK0J821MCO1GS
CK Series Ø 10 x 8 mm 6.3 V 820 uF SMT Organic Conductive Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon PCK0J821MCO1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 820µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.695
1,000
$0.685
1,500
$0.68
2,000
$0.675
2,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount