text.skipToContent text.skipToNavigation

Manufacturer Part #

PCR1V221MCL1GS

PCR Series 35 V 220 uF ±20% 8.3 x 12.1mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2619
Product Specification Section
Nichicon PCR1V221MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,788.00
USD
Quantity
Unit Price
400+
$4.47