text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS0J101MCL1GS

CS Series Ø 5 x 6 mm 6.3 V 100 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2612
Product Specification Section
Nichicon PCS0J101MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$1.44