text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1K150MCL1GS

PCV Series 80 V 15 uF ±20% 10x10mm 105°C Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV1K150MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 15µF
Rated Voltage: 80V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$735.00
USD
Quantity
Unit Price
500
$1.47
1,000+
$1.45
Product Variant Information section