Manufacturer Part #
RHA0E102MCN1GS
HA Series 2.5 V 1000 uF 8 x 7.7 mm Polymer Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RHA0E102MCN1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 1000µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
900
$0.375
1,800
$0.37
3,600
$0.365
4,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount